K5561SW.5V2 | EFB Elektronik
Adapter cable DisplayPort to HDMI, black, 5 m
Order No.: 25P6775
EAN: 4099891064181
MPN:
K5561SW.5V2
Unit Price (€ / pc.)
15.8270 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-24
Available in 5 Days: 181 pcs.
Leadtime: 1 Week **
Total Price:
15.83 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8270 €
10 pcs.
13.9349 €
50 pcs.
12.9829 €
150 pcs.
12.4117 €
500 pcs.
11.7810 €
*incl. VAT plus shipping costs
**Subject to prior sale
DisplayPort cable, K5561SW.5V2, EFB Elektronik
DisplayPort to HDMI Cable transmits high-definition audio and video from your computer to an HD display.
Features
- With one-sided signal direction
- Supports Full HD - 3D to 1080p
- Gold-plated contacts
- Foil + braiding shielded
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | HDMI plug type A | |
Version | adapter cable | |
Colour | black | |
Cable length | 5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |