A 40-20 NI / SW | SCHÜTZINGER

Adapter, black, A 40-20 NI / SW

Order No.: 86F0180
EAN: 4099889685299
MPN:
A 40-20 NI / SW
99000059
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
10 pcs.
2.3562 €
50 pcs.
2.1777 €
100 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for laboratory connector, A 40-20 NI / SW, SCHÜTZINGER

Ø 4 mm Programme

FEATURES

  • for adaption from Ø 4 mm system to 2 mm system
  • inline socket

Technical Data

  • Version: Reducer adapter
  • Colour: black
  • Rated voltage: 60 VAC/60 VDC
  • Rated current: 10 A
Technical specifications
Version reducer adapter
Rated Voltage 60 VAC/60 VDC
Rated current 10 A
Colour black
contact surface nickel-plated
Site (1) 4 mm plug
Site (2) 2 mm socket
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Rated Voltage
Colour
Site (2)
contact surface
Version
Rated current
Site (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated Voltage
Colour
Site (2)
contact surface
Version
Rated current
Site (1)
Adapter
Order No.:
 86F0179
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 A 40-20 NI / RT
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.36 € *
10 pcs.
2.3562 €
50 pcs.
2.1777 €
100 pcs.
2.0587 €
60 VAC/60 VDC
red
2 mm socket
nickel-plated
reducer adapter
10 A
4 mm plug
Adapter, black, A 40-20 NI / SW
Order No.:
 86F0180
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 A 40-20 NI / SW
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.36 € *
10 pcs.
2.3562 €
50 pcs.
2.1777 €
100 pcs.
2.0587 €
60 VAC/60 VDC
black
2 mm socket
nickel-plated
reducer adapter
10 A
4 mm plug
ADAPTER A 40-40 S Ni / RT
Order No.:
 86F0002
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 A 40-40 S NI / RT
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.36 € *
10 pcs.
2.3562 €
50 pcs.
2.1777 €
100 pcs.
2.0587 €
30 VAC/60 VDC
red
2 mm socket
nickel-plated
reducer adapter
10 A
4 mm plug
ADAPTER A 40-40 S Ni / SW
Order No.:
 86F0003
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 A 40-40 S NI / SW
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.36 € *
10 pcs.
2.3562 €
50 pcs.
2.1777 €
100 pcs.
2.0587 €
30 VAC/60 VDC
black
2 mm socket
nickel-plated
reducer adapter
10 A
4 mm plug