Skip to content Skip to navigation menu

Adapter, black, 66.9082-21


Order No.: 86F9276

Manufacturer: Stäubli Electrical Connectors

Series: ZPS-20/40

Manufacturer No.: 66.9082-21
ZPS-20/40 SCHWARZ


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €2.2491 €1.89
10 €2.0706 €1.74
50 €1.8802 €1.58
100 €1.7017 €1.43
200 €1.5232 €1.28
in stock 28 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 66.9082-21 of null at Bürklin Elektronik!

Product specification

Technical features
600 V
19 A
Connecting pin adapter
4 mm socket
black
nickel-plated
Connecting pin
CAT II
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Stäubli Electrical Connectors
Series: ZPS-20/40
Manufacturer number: 66.9082-21
ZPS-20/40 SCHWARZ
Customs tariff number: 85369010

Product description

Adapter for laboratory connector, 66.9082-21, STÄUBLI

Solid, especially suitable for the screw connection to electricity meter clips. Ø 4 mm rigid socket in insulator, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Available in different lengths L.

Technical Data

  • Version: Connecting pin adapter
  • Colour: black
  • Rated voltage: 600 V
  • Rated current: 19 A


technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Not applicable (16.01.2020)

RoHS-Exception 6A_6C
Substanz Lead  , 7439-92-1  , 231-100-4 

You might also be interested in these products: