Skip to content Skip to navigation menu

Adapter, SMA-Jack to SMA-Plug, 50 Ω, 1055064-1


Order No.: 37P2759

Manufacturer: AMP

Manufacturer No.: 1055064-1
2088 0000 00


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
2 €37.723 €31.70
250 €33.0939 €27.81
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  2
Multiple:  1

Inform yourself now about product 1055064-1 of AMP at Bürklin Elektronik!

Product description

In-Series Adapters, 1055064-1, AMP

Isolated Ground: No, RF Connector Type: SMA, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Body Plating Material: Gold, Body Angle: Right Angle, RF Connector Center Contact Material: Beryllium Copper, RF Connector Center Contact Plating Material: Gold, Coupling Nut Material: Stainless Steel, Connector Mounting Type: Bulkhead, Length: 12.7 mm, Operating Temperature Range: -65 – 165 °C, Circuit Application: Power & Signal, Packaging Method: Carton, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
angled
SMA-Jack
SMA-Plug
50
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1055064-1
2088 0000 00
Country of origin: United States
Customs tariff number: 85369095

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)