Skip to content Skip to navigation menu

Adapter, OSM-Plug to OSM-Plug, 50 Ω, 1055047-1


Order No.: 37P2758

Manufacturer: AMP

Manufacturer No.: 1055047-1
2087 1230 02


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €72.9946 €61.34
100 €66.6757 €56.03
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1055047-1 of AMP at Bürklin Elektronik!

Product description

In-Series Adapters, 1055047-1, AMP

Isolated Ground: No, RF Connector Type: SMA, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Frequency: 18 GHz, Body Insulation: Without, Body Angle: Right Angle, RF Connector Contact Configuration: Captivated Contacts, RF Connector Center Contact Material: Beryllium Copper, RF Connector Center Contact Plating Material: Gold over Nickel, RF Contact Captivation Method: Mechanical, Connector Mounting Type: Bulkhead, Length: 11.1 mm, Operating Temperature Range: -65 – 165 °C, Circuit Application: Power & Signal, Packaging Method: Package, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
angled
OSM-Plug
OSM-Plug
50
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1055047-1
2087 1230 02
Country of origin: United States
Customs tariff number: 85366990

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)