Skip to content Skip to navigation menu

Adapter, OSM-Jack to OSN-Jack, 50 Ω, 1058651-1


Order No.: 37P2016

Manufacturer: AMP

Manufacturer No.: 1058651-1
3680 2240 00


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €101.7212 €85.48
13 €95.5213 €80.27
25 €78.0283 €65.57
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1058651-1 of AMP at Bürklin Elektronik!

Product description

Between Series Adapters, 1058651-1, TE Connectivity

Side A Interface: OSN, Side A Gender: Jack, Side B Interface: OSM, Side B Gender: Jack, Connector System: Wire-to-Wire, Number of Positions: 1, Impedance: 50 Ω, Frequency: 18 GHz, Body Style: Straight, RF Connector Center Contact Material: Beryllium Copper, Connector Mounting Type: Bulkhead, Operating Temperature Range: -65 – 125 °C, Circuit Application: Power & Signal, Dielectric Material: PTFE Fluorocarbon



Product specification

Technical features
straight
OSM-Jack
OSN-Jack
50
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1058651-1
3680 2240 00
Country of origin: United States
Customs tariff number: 85366990

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4