Skip to content Skip to navigation menu

Adapter, OSM-Jack to OSM-Jack, 50 Ω, 1054874-1


Order No.: 37P2720

Manufacturer: AMP

Manufacturer No.: 1054874-1
2084 1100 00


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
250 €47.6476 €40.04
500 €37.0685 €31.15
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  250
Multiple:  1

Inform yourself now about product 1054874-1 of AMP at Bürklin Elektronik!

Product description

Adapter, 1054874-1, TE Connectivity

Isolated Ground: No, RF Connector Type: SMA, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Frequency: 18 GHz, Body Plating Material: Gold, Body Angle: Straight, RF Connector Center Contact Material: Beryllium Copper, RF Connector Center Contact Plating Material: Gold over Copper, Panel Mount Feature Type: Bulkhead, Connector Mounting Type: Bulkhead, Length: 22.2 mm, Operating Temperature Range: -65 – 165 °C, Circuit Application: Power & Signal, Packaging Method: Package, Dielectric Material: TFE Fluorocarbon



Product specification

Technical features
straight
OSM-Jack
OSM-Jack
50
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: AMP
Manufacturer number: 1054874-1
2084 1100 00
Country of origin: United States
Customs tariff number: 85366990

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Not free (16.01.2020)

RoHS-Exception 6C
Substanz Lead  , 7439-92-1  , 231-100-4