261 700 02 | Werma

Floor mounting adapter, gray, (Ø x H) 85 mm x 53 mm, for EvoSIGNAL, 261 700 02

Order No.: 36M2582
EAN: 4099891543983
MPN:
261 700 02
261.700.02
Series: EvoSignal Mini
Werma
default L
Image may differ
Unit Price (€ / pc.)
29.5001 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
29.50 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5001 €
10 pcs.
25.9658 €
50 pcs.
24.1808 €
150 pcs.
23.1217 €
500 pcs.
21.9436 €
*incl. VAT plus shipping costs
**Subject to prior sale

Midi Adaptor Cable Gland, 261.700.02, WERMA

Midi Adaptor Cable Gland BM GY.

Technical specifications
Version floor mounting adapter
diameter 85 mm
Colour gray
Suitable for EvoSIGNAL
Weight 100 g
Height 53 mm
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Height
Weight
diameter
Width
Colour
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Height
Weight
diameter
Width
Colour
Suitable for
Tube adapter, gray, (Ø x H) 85 mm x 64 mm, for EvoSIGNAL, 261 700 05
Order No.:
 36M2584
Manufacturer:
 Werma
Manufacturer SKU:
 261 700 05
Available: 3 pcs. Leadtime: On Request **
Total Price: 30.70 € *
1 pcs.
30.7020 €
10 pcs.
27.0130 €
50 pcs.
25.1685 €
150 pcs.
24.0618 €
500 pcs.
22.8361 €
tube adapter
64 mm
59 g
85 mm
gray
EvoSIGNAL