9090.0311 | Marquardt

Push button, round, Ø 10 mm, (H) 8 mm, black, for miniature switch, 9090.0311

Order No.: 12G145
EAN: 4099889322989
MPN:
9090.0311
Marquardt
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Cap, round, Ø 10 mm, (H) 8 mm, black, for pushbutton switch, AT407A
Order No.: 10G104
Manufacturer:
per pc. 0.9639 € *
*incl. VAT plus shipping costs

Corresponding round actuators, made of thermoplastic, type 9090.

Technical attributes (type, number of poles, switching functions ON, momentary on, momentary (M)): 9090.0311, D 10/H 8.0 mm, black

Technical specifications
Version round
diameter 10 mm
Colour black
Suitable for miniature switch
Height 8 mm
Accessory Type push button
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement