Skip to content Skip to navigation menu

Actuating piece without lens, 16.2 mm, rectangular, black


Order No.: 12G2501

Manufacturer: TH-Contact

Series: TP2

Manufacturer No.: TH511008000


Ordering information: Contact element, bezel and light must be ordered separately

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €12.5664 €10.56
10 €11.6263 €9.77
50 €10.6862 €8.98
100 €8.7941 €7.39
in stock 18 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product TH511008000 of TH-Contact at Bürklin Elektronik!

Product specification

Technical features
Push button
latching/groping
rectangular
Yes
yellow
black
16.2 mm
43 mm
Threaded ring
Solder connection
IP40
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: TH-Contact
Series: TP2
Manufacturer number: TH511008000
Country of origin: Poland
Customs tariff number: 85365019

Product description

Illuminated pushbutton control elements with selector mechanism, type TH-Contact TH 25../TH 8.

Mounting diameter: 16.2 mm. With selector mechanism for universal use in switch or pushbutton mode. Straight rectangular or square front frame. Mounting depth: 43 mm. For max. 6.5 mm front-panel thickness. Self-cleaning snap-action contacts with bounce. Breaking capacity: 5.0 A/250 VAC. Contact resistance: < 30 mohm. Illumination: incandescent lamp or LED with Midget Grooved T1 3/4 base (must be ordered separately). Housing material: Duroplast, UL 94 V-0. Bezel: black thermoplastic. Actuator contact material: gold-plated hard silver. Contact element: gold-plated silver alloy. Operating temperatures: –25 to +85 °C. Certifications: VDE, UL, CSA. Note: the actuator can be assembled with 1 or 2 contact elements of various sizes with a maximum of 4 x NC + 4 x NO contacts.

Actuator parts with 18 x 24 mm rectangular bezel, type TH 25.

Type: Actuator, tab terminals



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

Mandatory spare parts

You might also be interested in these products: