Skip to content Skip to navigation menu

Accel 6 Click MIKROE-3075


Order No.: 74S7889

Manufacturer: MikroElektronika

Series: CLICK-BOAR

Manufacturer No.: MIKROE-3075

EAN: 8606018713189


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €17.255 €14.50
10 €16.1721 €13.59
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-3075 of MikroElektronika at Bürklin Elektronik!

Product specification

Technical features
Accelerometer
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: MikroElektronika
Series: CLICK-BOAR
Manufacturer number: MIKROE-3075
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Type Motion Applications It can be used for display orientation, HID applications, drop detection applications (for warranty logging), pedometer, step counter, and similar applications that rely on reliable acceleration and motion-sensing. On-board modules BMA280, a 14bit triaxial acceleration sensor with intelligent on-chip motion triggered interrupt controller, from Bosch Sensortec; PCA9306, a dual bidirectional I2C level shifting IC, from Texas Instruments. Key Features Advanced interrupt engine allows detection of various events, on-chip data filtering prevents abrupt changes of readings, offset calibration can be stored in the non-volatile memory locations, etc. Interface I2C,SPI Input Voltage 3.3V,5V Click board size M (42.9 x 25.4 mm)

technical documents

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: