Skip to content Skip to navigation menu

Accel 5 click MIKROE-3149


Order No.: 74S7852

Manufacturer: MikroElektronika

Series: MIKROE_MOTION_SENSE

Manufacturer No.: MIKROE-3149

EAN: 8606018713523


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €19.1114 €16.06
10 €18.3736 €15.44
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-3149 of MikroElektronika at Bürklin Elektronik!

Product specification

Technical features
Accelerometer
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: MikroElektronika
Series: MIKROE_MOTION_SENSE
Manufacturer number: MIKROE-3149
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Type Motion Applications It can be used for display orientation, HID applications, drop detection applications (for warranty logging), pedometer, step counter, and similar applications that rely on reliable acceleration and motion-sensing. On-board modules BMA400, a 12bit triaxial acceleration sensor with ultra-low power consumption, from Bosch Sensortec Key Features Advanced interrupt engine allows detection of various events, ultra-low power consumption allows using in always-on IoT and wearable applications, auto wakeup / auto low power mode based on the interrupt event, thermal readings also available Interface I2C,SPI Input Voltage 3.3V Click board size M (42.9 x 25.4 mm)

technical documents

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: