The ATTINY45V-10SUR is a low power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
Number of I/Os | 6 | |
Number of pins | 8 | |
Version | Flash | |
Enclosure | SOIC-8 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 256 byte | |
Voltage | 1.8-5.5 V | |
Memory size | 4 KB | |
Clock frequency | 10 MHz |
Customs tariff number | 85423190 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10L5112
Manufacturer SKU:
LP200
Order No.:
10L5131
Manufacturer SKU:
UVO0000000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available