Pneumatic AS interface modules, type Kuhnke AirBox.
AirBox field modules with digital inputs and pneumatic outputs; Operating voltage: 26.5 to 31.6 VDC (yellow cable). Sensor supply: AS-i. Voltage range: 18 to 30 VDC. Pressure range: 2.0 to 8.0 bar. Ambient temperatures: 0 to +55 °C. AS-i specification: 2.0. Degree of protection: IP 65/67.
EASi AirBox 1/32, extended address range.
2 or 4 digital inputs, 2 independently controllable 3/2-way valves; Configuration: 7/A/7/E. Current consumption: max. 200 mA. Air flow rate: 350 to 550 Nl/min (at 6.0 bar). Dimensions: 80 x 45 x 48 mm (L x B x H).
Technical attributes (type, exhaust air, AS-I cable color, stability): EASi AB100, filtered, yellow/yellow, monostable
Number of inputs | 4 | |
AS-i-Specification | 2.0 | |
Pressure range | 2-8 bar | |
Voltage | 18-30 VDC |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available