AIRBOX K-F-GE-BI | Kendrion Kuhnke
AS interface module, pneumatic
Pneumatic AS interface modules, type Kuhnke AirBox.
AirBox field modules with digital inputs and pneumatic outputs; Operating voltage: 26.5 to 31.6 VDC (yellow cable). Sensor supply: AS-i. Voltage range: 18 to 30 VDC. Pressure range: 2.0 to 8.0 bar. Ambient temperatures: 0 to +55 °C. AS-i specification: 2.0. Degree of protection: IP 65/67.
AirBox K.
4 digital inputs, 2 independently controllable 4/2-way valves; Configuration: 7/F/F/F. Current consumption: max. 270 mA. Voltage: 24 VDC (black cable), air flow rate: 500 to 700 Nl/min (at 6.0 bar). Dimensions: 152 x 60 x 45 mm (L x B x H).
Technical attributes (type, exhaust air, AS-I cable color, stability): AirBox K-F-GE-BI, filtered, yellow, bistable
Number of inputs | 4 | |
AS-i-Specification | 2.0 | |
Pressure range | 2-8 bar | |
Voltage | 18-30 VDC |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |