BU4S81G2-TR | Rohm Semiconductor
AND-Gate, 3 V, 16 V, -40 °C
Order No.: 34S1014
EAN: 4099879085412
MPN:
BU4S81G2-TR
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Single 2-Input gate, BU4S81G2-TR, ROHM
The BU4S81G2 is a 2-input single AND gate with buffered output. Buffered output improves the characteristics of propagation delay from gate input to output. Also, buffered output suppress the fluctuating delay time which caused by output load capacitance.
Features
- Low power consumption
- High noise immunity
- High input impedance
- High fan out
Technical specifications
Output current | 3.4 mA | |
Input voltage | 16 V | |
Enclosure | SSOP-5 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85423390 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |