AF cables with common shielding, type ../Y-DY.
So-called pickup arm stranded wire. Round stranded copper wire; PVC insulation: gray.
Technical attributes (type, number of poles, stranded wire cross-section): 2/Y-DY, 2-pole, 0.05 mm²
Core insulation material | PVC | |
Number of cores | 2 | |
Version | NF line | |
Outer diameter | 1.8 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.05 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available