LIYDY 02X0,14 | Special Cables
AF cable
Order No.: 98F320
EAN: 4099891269340
MPN:
LIYDY 02X0,14
Unit Price (€ / mtr.)
1.1305 € *
Available: 185 mtr.
Next delivery: 500 mtr. on 2024-05-23
Leadtime: 19 Weeks **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1305 €
10 mtr.
0.9163 €
100 mtr.
0.8449 €
500 mtr.
0.7140 €
1000 mtr.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
AF cables, 2-pole, with common shielding, type M.
Round stranded copper wire with gray PVC insulation.
Technical attributes (type, stranded wire cross-section): M 214, 2 x 0.14 mm²
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | NF line | |
Outer diameter | 4 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |