LIYDY 02X0,08 | Special Cables
AF cable
Order No.: 98F315
EAN: 4099891269333
MPN:
LIYDY 02X0,08
Unit Price (€ / mtr.)
0.6902 € *
Available: 28 mtr.
Leadtime: 19 Weeks **
AF cables, 2-pole, with common shielding, type M.
Round stranded copper wire with gray PVC insulation.
Technical attributes (type, stranded wire cross-section): M 208, 2 x 0.08 mm²
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | NF line | |
Outer diameter | 2.9 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.08 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |