Skip to content Skip to navigation menu

ADR5043ARTZ-REEL7


Order No.: 76S6818

Manufacturer: ANALOG DEVICES

Series: AD_V-REF

Manufacturer No.: ADR5043ARTZ-REEL7


Ordering information: NCNR product is not cancelable/returnable

RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€0.5474

Price per piece(s) without VAT

€0.46

in stock 334 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  334
Multiple:  1

Inform yourself now about product ADR5043ARTZ-REEL7 of ANALOG DEVICES at Bürklin Elektronik!

Product specification

Technical features
SOT-236
Fixed
3 V
15 mA
SMD
-40 °C
125 °C
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: ANALOG DEVICES
Series: AD_V-REF
Manufacturer number: ADR5043ARTZ-REEL7

Product description

Voltage References, ADR5043ARTZ-REEL7, ANALOG DEVICES

Designed for space-critical applications, the ADR5040/ ADR5041/ADR5043/ADR5044/ADR5045 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23 packages. These voltage references are multipurpose, easy-to-use references that can be used in a vast array of applications. They feature low temperature drift, an initial accuracy of better than 0.1%, and fast settling time.



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)