ADM2481BRWZ-RL7 | ANALOG DEVICES
Digital Isolator ADM2481BRWZ
Unit Price (€ / pc.)
4.7481 € *
Available: 715 pcs.
Leadtime: On Request **
Digital isolation, ADM2481BRWZ-RL7, ANALOG DEVICES
The ADM2481BRWZ-RL7 is a differential bus transceiver that is an integrated, galvanically isolated component designed for bidirectional data communication on balanced, multipoint bus transmission lines.
Features
- RS-485 transceiver with electrical data isolation
- 500 kbps data rate
- Slew rate-limited driver outputs
- True fail-safe receiver inputs
- 256 nodes on bus
Applications
- Low power RS-485/RS-422 networks
- Isolated interfaces
- Building control networks
- Multipoint data transmission systems
Technical specifications
Number of channels | 3 | |
Data transmission rate | 500000 mb/s | |
Input voltage | 0.5 V | |
Enclosure | SOIC-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Surge blocking voltage V RMS | 2500 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |