Features
Version | Summation current transformer | |
Width | 30 mm | |
Weight | 400 g | |
Height | 80 mm | |
Depth | 60 mm |
Country of origin | NL |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available