Skip to content Skip to navigation menu

ADC 7 Click MIKROE-3115


Order No.: 74S7870

Manufacturer: MikroElektronika

Series: MIKROE-ADC

Manufacturer No.: MIKROE-3115

EAN: 8606018713356


MSL code: Unlimited

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €95.0691 €79.89
5 €91.9037 €77.23
We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product MIKROE-3115 of MikroElektronika at Bürklin Elektronik!

Product specification

Technical features
ADC click
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: MikroElektronika
Series: MIKROE-ADC
Manufacturer number: MIKROE-3115
Country of origin: Serbia
Customs tariff number: 84733020

Product description

Type ADC Applications It can be used for developing various applications, including seismology applications, high precision instrumentation applications, energy exploration applications, and similar sensitive applications that require very high sampling accuracy On-board modules LTC2500-32, a 32-bit oversampling ADC with a configurable digital filter, from Analog Devices; LTC2057, a high voltage, low noise, zero-drift operational amplifier, from Analog Devices Key Features Seven types of integrated digital filters with programmable options, 32-bit data output with high dynamic range, wide range of common mode voltage allows different kinds of bipolar and unipolar input signals to be sampled, and more Interface SPI Click board size M (42.9 x 25.4 mm)

technical documents

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: