P 4123 A | PeakTech
Plug-in power supply, 12 VAC, 1.67 A, P 4123 A
Order No.: 24K5603
EAN: 4099891291266
MPN:
P 4123 A
4123A
Unit Price (€ / pc.)
27.5009 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-05-03
Leadtime: 1 Week **
Total Price:
27.50 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5009 €
10 pcs.
24.2165 €
50 pcs.
22.5505 €
150 pcs.
21.5747 €
500 pcs.
20.4799 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal AC/AC plug-in power supply unit, 4123 A, PeakTech
Designed especially for use with halogen interior lights and other low voltage devices. This adapter provides galvanic isolation between mains and low voltage.
Features
- With 1.8 meter cable and low voltage plugs
- Plug outer diameter: 5.5 mm/inner diameter: 2.1 mm
- Safety transformer: Thermal fuse (Fail Safe)
Technical specifications
Output voltage DC | 12 VAC | |
Output current | 1.67 A | |
Width | 55 mm | |
Input voltage AC | 220-240 VAC | |
Height | 85 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |