Skip to content Skip to navigation menu

AD7683BRMZRL7


Order No.: 75S5676

Manufacturer: ANALOG DEVICES

Series: AD_ADC

Manufacturer No.: AD7683BRMZRL7


Manufacturer's packaging: Reel with 1000 piece(s)
Ordering information: NCNR product is not cancelable/returnable

RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €13.5184 €11.36
20 €11.2693 €9.47
100 €10.4006 €8.74
500 €9.6509 €8.11
1000 €9.0083 €7.57
in stock 195 piece(s)
300 piece(s) in stock on 04/15/2021
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product AD7683BRMZRL7 of ANALOG DEVICES at Bürklin Elektronik!

Product specification

Technical features
MSOP-8
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: ANALOG DEVICES
Series: AD_ADC
Manufacturer number: AD7683BRMZRL7
Customs tariff number: 85423390

Product description

Analog to Digital Converters, AD7683BRMZRL7, ANALOG DEVICES

The AD7683 is a 16-bit, charge redistribution, successive approximation, PulSAR® analog-to-digital converter (ADC) that operates from a single power supply, VDD, between 2.7 V and 5.5 V. It contains a low power, high speed, 16-bit sampling ADC with no missing codes (B grade), an internal conversion clock, and a serial, SPI-compatible interface port.



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)