FT-N | Weller
Angled nozzle Ø 50 mm, Weller FT-N for extraction arm
Unit Price (€ / pc.)
53.431 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Easy-Click 60 beveled nozzle, FT-N, Weller
Easy-Click 60 beveled nozzle aluminium / 50 mm, length 130 mm.
Technical specifications
Suitable for | extraction arm | |
Accessory Type | angled nozzle Ø 50 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |