With 125 x 125 mm mounting cutout, type PF 22.000.
Air flow rate
Width | 125 mm | |
Height | 125 mm | |
Rated voltage | 230 V | |
Degree of protection (IP) | IP54 | |
Volume flow | 70 m³/h |
Country of origin | DE |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
Order No.:
82B930
Manufacturer SKU:
FILTERMATTE F. PF 22000
Order No.:
82B928
Manufacturer SKU:
PFA20.000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available