B33331V7805J080 | EPCOS

MKP film capacitor, 8 µF, ±5 %, 650 V (DC), PP, B33331V7805J080

Order No.: 45D8923
EAN: 4099879853394
MPN:
B33331V7805J080
B33331V7805J 80
Series: B33331V
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
5.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
5.0575 €

AC film capacitor, B33331V7805J080, EPCOS

Features

  • Overpressure disconnection safety device
  • UL approved for diameter > 40 mm
  • Humidity protected: 85 °C, 85 % rel. humidity (RH) at 460 V for 1000 h
  • Low dissipation factor
  • Self-healing technology
  • Indoor mounting
  • CE compatible

Applications

  • For general AC filtering application

Terminals

  • 2+2 fast-on terminal 6.3 x 0.8mm #250 style, others on request
Technical specifications
Number of pins 2
Design can
Dielectric material PP
Height 65 mm
Capacity 8 µF
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 460 V
Rated voltage (DC) 650 V
Tolerance ±5 %
Logistics
Country of origin IN
Customs tariff number 85321000
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Capacity
Design
Tolerance
Rated voltage (AC)
Dielectric material
min. operating temperature
Rated voltage (DC)
Number of pins
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Capacity
Design
Tolerance
Rated voltage (AC)
Dielectric material
min. operating temperature
Rated voltage (DC)
Number of pins
max. operating temperature
MKP film capacitor, 6 µF, ±5 %, 650 V (DC), PP, B33331V7605J080
Order No.:
 45D8922
Manufacturer:
 EPCOS
Manufacturer SKU:
 B33331V7605J080
Available: 108 pcs. Leadtime: 21 Weeks **
Total Price: 6.16 € *
1 pcs.
6.1642 €
10 pcs.
5.4264 €
100 pcs.
4.7600 €
200 pcs.
4.5815 €
800 pcs.
4.2840 €
65 mm
6 µF
can
±5 %
460 V
PP
-40 °C
650 V
2
85 °C