Skip to content Skip to navigation menu

AC film capacitor 4µF 460V


Order No.: 45D8921

Manufacturer: EPCOS

Series: B33331V

Manufacturer No.: B33331V7405J080
B33331V7405J 80


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €3.9151 €3.29
10 €3.5938 €3.02
25 €3.3082 €2.78
50 €3.0821 €2.59
100 €2.8679 €2.41
in stock 84 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product B33331V7405J080 of EPCOS at Bürklin Elektronik!

Product specification

Technical features
4 µF
650 V
460 V
±5 %
PP
Can
65 mm
85 °C
2
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: EPCOS
Series: B33331V
Manufacturer number: B33331V7405J080
B33331V7405J 80
Customs tariff number: 85321000

Product description

AC film capacitor, B33331V7405J080, EPCOS

Features

  • Overpressure disconnection safety device
  • UL approved for diameter > 40 mm
  • Humidity protected: 85 °C, 85 % rel. humidity (RH) at 460 V for 1000 h
  • Low dissipation factor
  • Self-healing technology
  • Indoor mounting
  • CE compatible

Applications

  • For general AC filtering application

Terminals

  • 2+2 fast-on terminal 6.3 x 0.8mm #250 style, others on request


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: