B33331V7206J080 | EPCOS
MKP film capacitor, 20 µF, ±5 %, 650 V (DC), PP, B33331V7206J080
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
AC film capacitor, B33331V7206J080, EPCOS
Features
- Overpressure disconnection safety device
- UL approved for diameter > 40 mm
- Humidity protected: 85 °C, 85 % rel. humidity (RH) at 460 V for 1000 h
- Low dissipation factor
- Self-healing technology
- Indoor mounting
- CE compatible
Applications
- For general AC filtering application
Terminals
- 2+2 fast-on terminal 6.3 x 0.8mm #250 style, others on request
Technical specifications
Number of pins | 2 | |
Design | can | |
Dielectric material | PP | |
Height | 85 mm | |
Capacity | 20 µF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 460 V | |
Rated voltage (DC) | 650 V | |
Tolerance | ±5 % |
Download
Logistics
Customs tariff number | 85321000 |
Original Packaging | Carton with 49 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |