TXLN 200-105 | TRACO POWER

Power supply, 5 VDC, 40 A, 200 W, TXLN 200-105

Order No.: 25K4333
EAN: 7613441064628
MPN:
TXLN 200-105
Series: TXLN
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
98.7581 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
98.76 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7581 €
10 pcs.
88.8811 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power Supply, TXLN 200-105, TRACO POWER

AC/DC-power supply 5 VDC, 40.0 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • Short circuit, overvoltage and overload protection
Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 40 A
Width 115 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 212 mm
Power 200 W
Depth 30 mm
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Length
Number of outputs
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Length
Number of outputs
Power
Power supply, 24 VDC, 8.4 A, 200 W, TXLN 200-124
Order No.:
 25K4337
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 200-124
Available: 2 pcs. Leadtime: 16 Weeks **
Total Price: 99.75 € *
1 pcs.
99.7458 €
10 pcs.
89.7736 €
8.4 A
24 VDC
88 %
30 mm
85-264 VAC/120-375 VDC
115 mm
212 mm
1
200 W
Power supply, 48 VDC, 4.2 A, 200 W, TXLN 200-148
Order No.:
 25K4339
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 200-148
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 99.75 € *
1 pcs.
99.7458 €
10 pcs.
89.7736 €
4.2 A
48 VDC
89 %
30 mm
85-264 VAC/120-375 VDC
115 mm
212 mm
1
200 W
Power supply, 12 VDC, 16.7 A, 200 W, TXLN 200-112
Order No.:
 25K4335
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 200-112
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 99.75 € *
1 pcs.
99.7458 €
10 pcs.
89.7736 €
16.7 A
12 VDC
86 %
30 mm
85-264 VAC/120-375 VDC
115 mm
212 mm
1
200 W
Power supply, 5 VDC, 40 A, 200 W, TXLN 200-105
Order No.:
 25K4333
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 200-105
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 98.76 € *
1 pcs.
98.7581 €
10 pcs.
88.8811 €
40 A
5 VDC
83 %
30 mm
85-264 VAC/120-375 VDC
115 mm
212 mm
1
200 W