TXLN 150-124 | TRACO POWER

Power supply, 24 VDC, 6.3 A, 150 W, TXLN 150-124

Order No.: 25K4327
EAN: 7613441064604
MPN:
TXLN 150-124
Series: TXLN
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
81.7530 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
81.75 € *
Price list
Quantity
Price per unit*
1 pcs.
81.7530 €
10 pcs.
73.5896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TXLN 150-124, Traco

AC/DC-power supply 24 VDC, 6.3 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

Features

  • Convection cooled (no-fan)
  • High efficiency up to 90 %
  • Short circuit, overvoltage and overload protection
  • Universal input 88-264 VAC
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 6.3 A
Width 99 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 188 mm
Power 150 W
Depth 30 mm
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Length
Number of outputs
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Width
Length
Number of outputs
Power
Power supply, 5 VDC, 30 A, 150 W, TXLN 150-105
Order No.:
 25K4323
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 150-105
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 80.94 € *
1 pcs.
80.9438 €
10 pcs.
72.8637 €
30 A
5 VDC
86 %
30 mm
85-264 VAC/120-375 VDC
99 mm
188 mm
1
150 W
Power supply, 12 VDC, 12.5 A, 150 W, TXLN 150-112
Order No.:
 25K4325
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 150-112
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 81.75 € *
1 pcs.
81.7530 €
10 pcs.
73.5896 €
12.5 A
12 VDC
88 %
30 mm
85-264 VAC/120-375 VDC
99 mm
188 mm
1
150 W
Power supply, 48 VDC, 3.2 A, 150 W, TXLN 150-148
Order No.:
 25K4331
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 150-148
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 81.75 € *
1 pcs.
81.7530 €
10 pcs.
73.5896 €
3.2 A
48 VDC
90 %
30 mm
85-264 VAC/120-375 VDC
99 mm
188 mm
1
150 W
Power supply, 24 VDC, 6.3 A, 150 W, TXLN 150-124
Order No.:
 25K4327
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXLN 150-124
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 81.75 € *
1 pcs.
81.7530 €
10 pcs.
73.5896 €
6.3 A
24 VDC
89 %
30 mm
85-264 VAC/120-375 VDC
99 mm
188 mm
1
150 W