ICE3RBR0665JZXKLA1 | Infineon Technologies
AC/DC converter, PDIP-7, ICE3RBR0665JZXKLA1
Order No.: 88S8453
EAN: 4099879096890
MPN:
ICE3RBR0665JZXKLA1
SP001087246
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
AC/DC converter Ics, ICE3RBR0665JZXKLA1, Infineon Technologies
The ICE3RBR0665JZXKLA1 is modified converter that has more robust design and can work to -40°C, this converter has an outstanding performance that includes BiCMOS technology.
Features
- Active burst mode for the lowest standby power
- Built-in soft start
- External auto-restart enable pin
- Frequency jitter and soft driving for low EMI
Applications
- Offline battery adapters
- Set-top box
- Auxiliary power supply for PC and servers
- DVD player and recorder
Technical specifications
Number of pins | 7 | |
Version | AC/DC converter | |
Input voltage | 25 V | |
Enclosure | PDIP-7 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |