ICE3AR0680JZXKLA1 | Infineon Technologies
AC/DC converter, PDIP-7, ICE3AR0680JZXKLA1
Order No.: 88S8407
EAN: 4099879096883
MPN:
ICE3AR0680JZXKLA1
SP000848680
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
AC/DC converter Ics, ICE3AR0680JZXKLA1, Infineon Technologies
The ICE3AR0680JZXKLA1 provides good voltage margin of MOSFET, lowest standby power, selectable burst level, reduced output ripple during burst mode, reliable output with brownout feature, accurate maximum power control for both maximum power and burst power, low EMI with frequency jittering and soft gate drive, built-in and flexible protections, etc.
Features
- Active burst mode for the lowest standby power
- Built-in soft start
- External auto-restart enable pin
- Adjustable brownout feature
Applications
- Offline battery adapters
- Set-top box
- Auxiliary power supply for PC and servers
- DVD player and recorder
Technical specifications
Number of pins | 7 | |
Version | AC/DC converter | |
Input voltage | 27 V | |
Enclosure | PDIP-7 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |