Skip to content Skip to navigation menu

AC/DC converter, 85 %, 85 mm, DC


Order No.: 82B148

Manufacturer: SEPA

Series: LM

Manufacturer No.: LMV12W12


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €16.3625 €13.75
10 €14.8869 €12.51
50 €13.5541 €11.39
100 €12.3284 €10.36
in stock 21 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product LMV12W12 of SEPA at Bürklin Elektronik!

Product specification

Manufacturer information
Manufacturer: SEPA
Series: LM
Manufacturer number: LMV12W12
Country of origin: China
Customs tariff number: 85041080

Product description

AC/DC converters for fans, type Sepa LM.

AC/DC converter for controlling one or several DC fans up to a total power consumption of 12 W from the AC network; Safety functions: safety class II, safety shutdown on overload and short-circuit. efficiency: min. 85 %. Permissible package temperature: –10 to +70 °C. Dimensions: L 85, W 41, H 22 mm. Table index type, input voltage range, output voltage, output current.

Type: LMV12W12, 100 to 264 VAC, 12 VDC, 1.0 A



technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: