HWS-150A-24 | TDK-Lambda

AC-DC power supply, 24 VDC, 6.5 A, 156 W, HWS-150A-24

Order No.: 70C1056
EAN: 4099891290016
MPN:
HWS-150A-24
Series: HWS
TDK-Lambda
default L
Image may differ
Unit Price (€ / pc.)
126.9254 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
126.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.9254 €

AC/DC Power Supply, HWS-150A-24, TDK-Lambda

The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They deliver output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard on 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.

Features

  • Limited lifetime warranty
  • High efficiency
  • Wide range AC input
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 6.5 A
Width 160 mm
Input voltage AC 85-265 VAC
Height 82 mm
Length 42 mm
Power 156 W
efficiency 88 %
Logistics
Country of origin MY
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
AC-DC power supply, 15 VDC, 10 A, 150 W, HWS-150A-15/A
Order No.:
 70C1051
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-150A-15/A
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 133.36 € *
1 pcs.
133.3633 €
10 A
15 VDC
89 %
150 W
85-265 VAC
160 mm
42 mm
82 mm
1
AC-DC power supply, 48 VDC, 3.3 A, 158 W, HWS-150A-48/A
Order No.:
 70C1059
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-150A-48/A
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 133.36 € *
1 pcs.
133.3633 €
3.3 A
48 VDC
91 %
158 W
85-265 VAC
160 mm
42 mm
82 mm
1
AC-DC power supply, 24 VDC, 6.5 A, 156 W, HWS-150A-24
Order No.:
 70C1056
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-150A-24
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 126.93 € *
1 pcs.
126.9254 €
6.5 A
24 VDC
88 %
156 W
85-265 VAC
160 mm
42 mm
82 mm
1
AC-DC power supply, 24 VDC, 6.5 A, 156 W, HWS-150A-24/A
Order No.:
 70C1057
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-150A-24/A
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 133.36 € *
1 pcs.
133.3633 €
6.5 A
24 VDC
90 %
156 W
85-265 VAC
160 mm
42 mm
82 mm
1
AC-DC power supply, 5 VDC, 30 A, 150 W, HWS-150A-5/A
Order No.:
 70C1053
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-150A-5/A
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 120.13 € *
1 pcs.
120.1305 €
30 A
5 VDC
87 %
150 W
85-265 VAC
160 mm
42 mm
82 mm
1
AC-DC power supply, 48 VDC, 3.3 A, 158 W, HWS-150A-48
Order No.:
 70C1058
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-150A-48
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 118.87 € *
1 pcs.
118.8691 €
3.3 A
48 VDC
158 W
85-265 VAC
160 mm
42 mm
82 mm
1