Skip to content Skip to navigation menu

AC/DC CONVERTER RAC45-12SG/OF


Order No.: 28C9346

Manufacturer: RECOM

Series: RAC45-G/OF

Manufacturer No.: RAC45-12SG/OF
20001044


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €19.8611 €16.69
10 €18.4569 €15.51
25 €17.0646 €14.34
50 €15.9936 €13.44
100 €14.9226 €12.54
in stock 8 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product RAC45-12SG/OF of RECOM at Bürklin Elektronik!

Product specification

Technical features
1
101.6 mm
84 %
28 mm
3.7 A
51 mm
90-264 VAC
12 VDC
45 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: RECOM
Series: RAC45-G/OF
Manufacturer number: RAC45-12SG/OF
20001044
Country of origin: China
Customs tariff number: 85044090

Product description

AC/DC Converter, RAC45-12SG/OF, RECOM

Recom's compact RAC45/OF series open-frame AC-DC power supplies have a universal input range from 90 V AC to 264 V AC and fully protected DC outputs from 12 V to 48 V. The RAC45/OF power supplies also feature isolated and trimmable DC outputs, making them ideal for system designers. The RAC35/OF series is short circuit and overload protected. All power supplies are designed for an operating temperature range of -25°C to +60°C (with derating) and offer up to 86% efficiency.

Features

  • Compact 4" x 2" size
  • Wide universal input 90 V AC to 264 V AC
  • Efficiency of up to 86
  • Short circuit and overvoltage/current protection


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)