RAC10-24SC/277 | RECOM

AC/DC converter, 80-305 V, 10 W, 1 output, 24 V

Order No.: 28C9189
EAN: 4099891341275
MPN:
RAC10-24SC/277
20000929
Series: RAC10-S_DC/277
RECOM
default L
Image may differ
Unit Price (€ / pc.)
30.1665 € *
Available: 0 pcs.
Leadtime: 78 Weeks **
Total Price:
30.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
30.1665 €

AC/DC Converter, RAC10-24SC/277, RECOM

Features

  • Very Compact Low AC/DC Power Supply
  • High Efficiency
  • Continuous Short Circuit Protection
  • High Operating Temperature
Technical specifications
Number of outputs 1
Output voltage DC 24 V
Output current 420 mA
Design PCB module
Width 27.4 mm
Input voltage AC 80-305 V
Height 23.5 mm
Isolation voltage 3.75 kV
Length 52.4 mm
Power 10 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Number of outputs
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Number of outputs
Power
AC/DC converter, 80-305 V, 10 W, 1 output, 24 V
Order No.:
 28C9189
Manufacturer:
 RECOM
Manufacturer SKU:
 RAC10-24SC/277
Available: 0 pcs. Leadtime: 78 Weeks **
Total Price: 30.17 € *
16 pcs.
30.1665 €
420 mA
24 V
80 %
PCB module
3.75 kV
80-305 V
27.4 mm
52.4 mm
23.5 mm
1
10 W
AC/DC converter, 80-305 V, 10 W, 1 output, 5 V
Order No.:
 28C9152
Manufacturer:
 RECOM
Manufacturer SKU:
 RAC10-05SC/277
Available: 0 pcs. Leadtime: 78 Weeks **
Total Price: 29.26 € *
16 pcs.
29.2621 €
2 A
5 V
78 %
PCB module
3.75 kV
80-305 V
27.4 mm
52.4 mm
23.5 mm
1
10 W