RAC06-24SC | RECOM
AC/DC converter, 80-264 V, 6 W, 1 output, 24 V
Unit Price (€ / pc.)
23.4549 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
AC/DC Converter, RAC06-24SC, RECOM
Compact, low cost, high efficiency, universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. CE marked and UL/cUL Certified.
Features
- Very Compact AC-DC Power Supply
- Single and Dual Output Versions
- Universal Input Voltage Range
- Low Output Ripple and Noise
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 V | |
Output current | 250 mA | |
Design | PCB module | |
Width | 25.5 mm | |
Input voltage AC | 80-264 V | |
Height | 16.4 mm | |
Isolation voltage | 3 kV | |
Length | 50.9 mm | |
Power | 6 W | |
efficiency | 79 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |