Skip to content Skip to navigation menu

AC/DC CONVERTER RAC05-05SC


Order No.: 28C9065

Manufacturer: RECOM

Series: RAC05-S_DC

Manufacturer No.: RAC05-05SC
20000920


RoHS compliant version available, last updated: 31.03.2015
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €21.0035 €17.65
5 €19.5279 €16.41
10 €18.0523 €15.17
25 €16.9099 €14.21
50 €15.7794 €13.26
in stock 8 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product RAC05-05SC of RECOM at Bürklin Elektronik!

Product specification

Technical features
PCB module
15.65 mm
50.9 mm
73 %
25.5 mm
80-264 V
1 A
3 kV
5 V
5 W
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: RECOM
Series: RAC05-S_DC
Manufacturer number: RAC05-05SC
20000920
Country of origin: Taiwan
Customs tariff number: 85044090

Product description

AC/DC Converter, RAC05-05SC, RECOM

Compact, low cost, high efficiency, universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. CE marked and UL/cUL certified.

Features

  • Short Circuit Protection
  • Meet EN55022 Class B
  • Low Standby Power Consumption


technical documents


Technical Data Sheets
EN

Environmentally relevant information

Conformities
REACH Yes
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)

You might also be interested in these products: