RAC04-12SC/W | RECOM

AC/DC converter, 80-264 V, 4 W, 1 output, 12 V

Order No.: 28C9032
EAN: 4099891341183
MPN:
RAC04-12SC/W
20000971
Series: RAC04
RECOM
default L
Image may differ
Unit Price (€ / pc.)
19.8373 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.84 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8373 €
10 pcs.
17.8500 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Converter, RAC04-12SC/W, RECOM

The ultra-compact wired RAC04-C/W modules are available with output voltages of 3.3, 5, 9, 12, 15, and 24V, and the input-to-output isolation is approximately 3kVAC/1min. With a standby consumption of 100mW typical, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications.

Features

  • Operating Temperature Range of -25°C to +85°C
  • Short Circuit and Overcurrent Protection
  • Low Cost AC/DC Power Supply
Technical specifications
Number of outputs 1
Output voltage DC 12 V
Output current 333 mA
Design PCB module
Width 23.9 mm
Input voltage AC 80-264 V
Height 16.4 mm
Isolation voltage 3 kV
Length 37.8 mm
Power 4 W
efficiency 77 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Number of outputs
Power
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Design
Isolation voltage
Input voltage AC
Width
Length
Height
Number of outputs
Power
AC/DC converter, 80-264 V, 4 W, 1 output, 24 V
Order No.:
 28C9044
Manufacturer:
 RECOM
Manufacturer SKU:
 RAC04-24SC/W
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.89 € *
30 pcs.
17.8857 €
167 mA
24 V
79 %
PCB module
3 kV
80-264 V
23.9 mm
37.8 mm
16.4 mm
1
4 W
AC/DC converter, 80-264 V, 4 W, 1 output, 12 VDC
Order No.:
 33C656
Manufacturer:
 RECOM
Manufacturer SKU:
 RAC04-12SC
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 16.71 € *
12 pcs.
16.7076 €
333 mA
12 VDC
74 %
PCB module
3 kV
80-264 V
23.9 mm
37.8 mm
16.4 mm
1
4 W
AC/DC converter, 80-264 V, 4 W, 1 output, 12 V
Order No.:
 28C9032
Manufacturer:
 RECOM
Manufacturer SKU:
 RAC04-12SC/W
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.84 € *
1 pcs.
19.8373 €
10 pcs.
17.8500 €
333 mA
12 V
77 %
PCB module
3 kV
80-264 V
23.9 mm
37.8 mm
16.4 mm
1
4 W