A9FDB7616 | Schneider Electric

Acti 9 - iDPN N Arc - 1P+N 16A B 6000A - Arc fault detection circuit breaker

Order No.: 01P7893
EAN: 4099889174878
MPN:
A9FDB7616
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
214.3785 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
214.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
214.3785 €

Fire protection switch, A9FDB7616, Schneider Electric

This Acti9 iDPN N is an arc fault detection circuit breaker. It is a 1P+N circuit breaker, rated current is 16 A and B tripping curve. As circuit breaker, its breaking capacity, according to EN/IEC 60898, is 6000 A at 230 VAC. It has an electrical endurance going up to 20000 cycles and mechanical endurance going up to 20000 cycles. It detects arc fault who comes from fire start and is constantly analyzing electric settings. It isolates involved circuit automatically before first flame appearance. It is particulary adapted for circuit protection where the fire start is the most important in domestic intallation (outdoors, rooms). The Ue rated operational voltage is 230VAC. The Ui rated insulation voltage is 400 VAC. It has a Uimp rated impulse withstand voltage of 4 kV. The operating frequency is 50Hz. It can be mounted on DIN rail for modular installation. Its width is 4 pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 36 mm x (H) 81 mm x (D) 72 mm. The product weight is 190 g. According to IEC 60529 standard, the degree of protection is IP20. The pollution degree is 2. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product complies with EN/IEC 62606 and IEC 60898-1 standard.

Technical specifications
Tripping characteristics B
Rated Voltage 240 V
Rated current 16 A
Frequency 50 Hz
Assembly DIN rail
Pin number 2 pole
Degree of protection (IP) IP20
Logistics
Country of origin ES
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead