A9FDB610 | Schneider Electric
Acti 9 - iDPN N Arc - 1P+N 10A C 6000A - Arc fault detection circuit breaker
Unit Price (€ / pc.)
240.9631 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Tripping characteristics | C | |
Rated Voltage | 230 V | |
Rated current | 10 A | |
Frequency | 50 Hz | |
Assembly | DIN rail | |
Pin number | 2 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |