Skip to content Skip to navigation menu

A/V cable, 70424, 3.0 m


Order No.: 82F318

Manufacturer: CLICKTRONIC

Manufacturer No.: 70424


RoHS compliant version available, last updated: 08.06.2011
Price per piece(s) incl. VAT

€31.059

Price per piece(s) without VAT

€26.10

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 70424 of CLICKTRONIC at Bürklin Elektronik!

Product specification

Technical features
Connection Cable
3 x Cinch-Plug, straight
dark blue
3 m
3 x Cinch-Plug, straight
gold plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: CLICKTRONIC
Manufacturer number: 70424
Country of origin: China
Customs tariff number: 85444290

Product description

AV cables, type CLICKTRONIC 7042.

Both ends with three straight RCA plug (with 24 carat gold-plated contacts), 75 ohm, for optimum contact quality and signal transfer, with RGB/YUV cable, oxygen-free, double shielding.

Technical attributes (type, length): 70424, 3.0 m



technical documents

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

You might also be interested in these products: