Skip to content Skip to navigation menu

A/V cable, 70423, 2.0 m


Order No.: 82F317

Manufacturer: CLICKTRONIC

Manufacturer No.: 70423


RoHS compliant version available, last updated: 08.06.2011
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €29.75 €25.00
5 €28.56 €24.00
10 €26.18 €22.00
in stock 11 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 70423 of CLICKTRONIC at Bürklin Elektronik!

Product specification

Technical features
Connection Cable
3 x Cinch-Plug, straight
dark blue
2 m
3 x Cinch-Plug, straight
gold plated
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: CLICKTRONIC
Manufacturer number: 70423
Country of origin: China
Customs tariff number: 85444290

Product description

AV cables, type CLICKTRONIC 7042.

Both ends with three straight RCA plug (with 24 carat gold-plated contacts), 75 ohm, for optimum contact quality and signal transfer, with RGB/YUV cable, oxygen-free, double shielding.

Technical attributes (type, length): 70423, 2.0 m



technical documents

Environmentally relevant information

Conformities
REACH No
RoHS  Yes (08.06.2011)
SVHC  Free (28.10.2008)

You might also be interested in these products: