975 826 05 | Werma
Mounting bracket, black, (L x W x H) 99 x 79 x 44 mm, for steady light 826, 975 826 05
Unit Price (€ / pc.)
20.1705 € *
Available: 36 pcs.
Leadtime: On Request **
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
10 pcs.
17.7548 €
50 pcs.
16.5410 €
150 pcs.
15.8151 €
500 pcs.
14.9940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories, type 975.
Technical attributes (type, operating voltage, dome color): 975.826.05, wall mounting bracket
Technical specifications
Version | mounting bracket | |
Width | 79 mm | |
Colour | black | |
Suitable for | steady light 826 | |
Weight | 62 g | |
Height | 44 mm | |
Length | 99 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85311095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |