967652-1 | AMP
Seal for socket header, 967652-1
Order No.: 36P2631
EAN: 4099889908176
MPN:
967652-1
Unit Price (€ / pc.)
0.6069 € *
Available: 274 pcs.
Leadtime: 2 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5236 €
200 pcs.
0.4641 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cavity blanking plug, 967652-1, AMP
Connector seal type: cavity blanking plug, Seal material: silicone, Primary product color: natural, Cavity diameter: 8.5 mm, Accepts cable insulation diameter range : 9.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
Suitable for | socket header | |
Accessory Type | seal |
Download
Logistics
Country of origin | US |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |