967609-1 | AMP
Seal for connector, 967609-1
Order No.: 36P2621
EAN: 4099889908121
MPN:
967609-1
Unit Price (€ / pc.)
0.3570 € *
Available: 4,665 pcs.
Leadtime: 21 Weeks **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3570 €
50 pcs.
0.3213 €
200 pcs.
0.2856 €
500 pcs.
0.2440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire seal, 967609-1, AMP
MQS, Automotive seal and cavity plug, Single wire seal (SWS), Cavity diameter 0.252 in [6.4 mm], Accepts cable insulation diameter range: 3 mm
Technical specifications
Suitable for | connector | |
Accessory Type | seal |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |