Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
PCB terminal, 925819-3, AMP
PCB Terminal, PCB Pin, PCB Hole Diameter 1.2 mm, 26-22 AWG Wire Size, 0.12-0.4 mm² Wire Size, Crimp, Tin Plating, Nickel.
Technical specifications
Connection | crimp connection | |
AWG cross-section | AWG 26-22 | |
Design | straight | |
Isolated | No | |
Cable cross-section | 0.12-0.4 mm² | |
Material | brass, nickel-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Reel with 8,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |