91067-2 | AMP
Extraction tool for AMPLIMITE contacts of size 20 DM and 20 DF, 100.33 mm, 3.856 g, 91067-2
Order No.: 34P2769
EAN: 4099891380946
MPN:
91067-2
Unit Price (€ / pc.)
21.0392 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
5 pcs.
19.7659 €
15 pcs.
19.0162 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 91067-2, AMP
Extraction Tool For AMPLIMITE Series Crimp Contact, Contact size 20
Features
- Size 20 standard contacts for use in Sub-D enclosures from the HD series
- Supplied in bulk in packs of 500
- A crimping tool and a pusher tool are also available
Technical specifications
Version | Extraction tool | |
Suitable for | AMPLIMITE contacts of size 20 DM and 20 DF | |
Weight | 3.856 g | |
Length | 100.33 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |